2300275-1 | |
---|---|
DigiKey Part Number | A125842-ND |
Manufacturer | |
Manufacturer Product Number | 2300275-1 |
Description | CONN ZSFP+ CAGE 1X4 SLD R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Position zSFP+ Cage, Ganged (1 x 4) Connector Solder Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2300275-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage, Ganged (1 x 4) | |
Connector Type | zSFP+ | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥216.27000 | ¥216.27 |
12 | ¥178.51167 | ¥2,142.14 |
36 | ¥165.92250 | ¥5,973.21 |
84 | ¥156.76845 | ¥13,168.55 |
240 | ¥153.33538 | ¥36,800.49 |
444 | ¥152.19092 | ¥67,572.77 |