2299286-1 | |
---|---|
DigiKey Part Number | A141404TR-ND - Tape & Reel (TR) A141404CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2299286-1 |
Description | POD-LOK 187 STR. AWG 24-20 PTPBR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 20-24 AWG Crimp Connector Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 2299286-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.329" (8.35mm) | |
Length - Overall | 1.331" (33.80mm) | |
Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Insulation | Mating End Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.060" ~ 0.110" (1.52mm ~ 2.79mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.38700 | ¥13.87 |
25 | ¥1.28720 | ¥32.18 |
50 | ¥1.22160 | ¥61.08 |
100 | ¥1.15590 | ¥115.59 |
250 | ¥1.07616 | ¥269.04 |
500 | ¥1.01424 | ¥507.12 |
1,000 | ¥0.96104 | ¥961.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.89946 | ¥7,597.84 |