2298721-2 | |
---|---|
DigiKey Part Number | 17-2298721-2-ND |
Manufacturer | |
Manufacturer Product Number | 2298721-2 |
Description | 4POS,MATE-AX,SOC HSG ASSY,180DEG |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Connector Housing For SMB, Fakra Female Contacts |
Datasheet | Datasheet |
EDA/CAD Models | 2298721-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SMB, Fakra | |
Accessory Type | Housing | |
For Use With/Related Products | SMB, Fakra Female Contacts | |
Body Material | Polyamide (PA), Nylon, Glass Filled | |
Body Finish | - | |
Features | 4 Positions, Code B | |
Color | White | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥5.93800 | ¥59.38 |
100 | ¥5.33040 | ¥533.04 |
1,000 | ¥3.87664 | ¥3,876.64 |