2292860-1 | |
---|---|
DigiKey Part Number | A139308-ND |
Manufacturer | |
Manufacturer Product Number | 2292860-1 |
Description | CONN BACKSHELL 2POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For AMPSEAL Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 2292860-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Backshell | |
Number of Positions | 2 | |
For Use With/Related Products | AMPSEAL Connectors | |
Features | Cap (Cover) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.62000 | ¥18.62 |
5 | ¥18.22600 | ¥91.13 |
10 | ¥16.95100 | ¥169.51 |
25 | ¥16.10480 | ¥402.62 |