2291283-1 | |
---|---|
DigiKey Part Number | A126183TR-ND - Tape & Reel (TR) A126183CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2291283-1 |
Description | CONN SELF-MATE 30POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2291283-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.56000 | ¥12.56 |
10 | ¥11.20600 | ¥112.06 |
25 | ¥11.14880 | ¥278.72 |
50 | ¥11.03400 | ¥551.70 |
100 | ¥10.12430 | ¥1,012.43 |
250 | ¥10.06720 | ¥2,516.80 |
500 | ¥10.01350 | ¥5,006.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥10.01350 | ¥10,013.50 |