2278730-1 | |
---|---|
DigiKey Part Number | A145043-ND |
Manufacturer | |
Manufacturer Product Number | 2278730-1 |
Description | HDSCS Y CAN RECEPTACLE HOUSING A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Adapter Connector To |
Datasheet | Datasheet |
EDA/CAD Models | 2278730-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Convert From (Adapter End) | - | |
Convert To (Adapter End) | - | |
Number of Positions | 3 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.28000 | ¥81.28 |
10 | ¥73.51100 | ¥735.11 |
25 | ¥71.56640 | ¥1,789.16 |
50 | ¥68.84420 | ¥3,442.21 |
100 | ¥68.47720 | ¥6,847.72 |