2267220-4 | |
---|---|
DigiKey Part Number | A126641-ND |
Manufacturer | |
Manufacturer Product Number | 2267220-4 |
Description | CORD 10AWG EV TYPE 1-CBL 25' BLK |
Customer Reference | |
Detailed Description | 25.00' (7.62m) Power Cord Black EV Type 1 To Cable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Style | Male Plug to Leads | |
1st Connector | EV Type 1 | |
2nd Connector | Cable | |
Number of Conductors | 3 Power, 2 Signal | |
Cord Type | - | |
Wire Gauge | 10 AWG | |
Shielding | - | |
Length | 25.00' (7.62m) | |
Approval Agency Marking | UL | |
Approved Countries | United States | |
Color | Black | |
Voltage Rating | 240VAC | |
Current Rating (Amps) | 32A | |
Operating Temperature | 105°C | |
Features | Charging, Electric Vehicles, Industrial Environments - IP66, Locking | |
Base Product Number |