225831-1 | |
---|---|
DigiKey Part Number | 225831-1-ND |
Manufacturer | |
Manufacturer Product Number | 225831-1 |
Description | CONTACT SOCKET COAX RG-214 GOLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Coaxial Socket, Center RG-214 Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Pin or Socket | Socket, Center | |
Contact Termination | Crimp | |
Wire Gauge | RG-214 | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥808.23225 | ¥161,646.45 |