223969-4 | |
---|---|
DigiKey Part Number | 223969-4-ND |
Manufacturer | |
Manufacturer Product Number | 223969-4 |
Description | CONN 2MM GUIDE PIN 8-32 STEEL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Guide Pin For 8-32 Thread |
Datasheet | Datasheet |
EDA/CAD Models | 223969-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Guide Pin | |
For Use With/Related Products | - | |
Specifications | 8-32 Thread | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.23000 | ¥41.23 |
10 | ¥35.92600 | ¥359.26 |
25 | ¥34.98440 | ¥874.61 |
50 | ¥34.03880 | ¥1,701.94 |
100 | ¥33.29330 | ¥3,329.33 |