2232343-1 | |
---|---|
DigiKey Part Number | A135702TR-ND - Tape & Reel (TR) A135702CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2232343-1 |
Description | PL EX 250 REC 18-12 AWG 0.40 X 2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 12-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 2232343-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.307" (7.80mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 12-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.110" ~ 0.161" (2.79mm ~ 4.09mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.58300 | ¥5.83 |
25 | ¥0.54520 | ¥13.63 |
50 | ¥0.51560 | ¥25.78 |
100 | ¥0.48760 | ¥48.76 |
250 | ¥0.45416 | ¥113.54 |
500 | ¥0.42804 | ¥214.02 |
1,000 | ¥0.40563 | ¥405.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.48373 | ¥1,451.19 |
6,000 | ¥0.43802 | ¥2,628.12 |
15,000 | ¥0.42371 | ¥6,355.65 |