222246-5 | |
---|---|
DigiKey Part Number | A144982-ND |
Manufacturer | |
Manufacturer Product Number | 222246-5 |
Description | CONN PIN CONTACT BNC SLDR SILVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Coax Silver Solder BNC |
Datasheet | Datasheet |
EDA/CAD Models | 222246-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Group | - | |
Center Conductor Diameter | 0.039" (0.99mm) | |
Wire Gauge | - | |
Contact Termination | Solder | |
Pin or Socket | Pin | |
Type | BNC | |
Mounting Type | Free Hanging (In-Line) | |
Impedance | - | |
Contact Material | Brass | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Features | - | |
Board Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.65000 | ¥6.65 |
10 | ¥6.19000 | ¥61.90 |
25 | ¥5.96040 | ¥149.01 |
50 | ¥5.90280 | ¥295.14 |
100 | ¥5.32730 | ¥532.73 |
250 | ¥5.15444 | ¥1,288.61 |
500 | ¥5.06956 | ¥2,534.78 |