2213848-2 | |
---|---|
DigiKey Part Number | 17-2213848-2-ND |
Manufacturer | |
Manufacturer Product Number | 2213848-2 |
Description | ROTATABLE RECEPTACLE ASSEMBLY |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SSL Cable Assembly Socket, 3 Position To Wire Leads Multiple, Individual 18.9" (480.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Socket, 3 Position | |
2nd Connector | Wire Leads | |
Color | Multiple, Individual | |
Length | 18.9" (480.0mm) | |
Features | Dimming | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.55000 | ¥85.55 |
10 | ¥64.89900 | ¥648.99 |