2213782-4 | |
---|---|
DigiKey Part Number | 17-2213782-4-ND |
Manufacturer | |
Manufacturer Product Number | 2213782-4 |
Description | UNIVERSAL MATE-N-LOK 4-PSN WIRE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Wire Seal For Universal MATE-N-LOK Series |
Datasheet | Datasheet |
EDA/CAD Models | 2213782-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Wire Seal | |
Number of Positions | 4 | |
For Use With/Related Products | Universal MATE-N-LOK Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.20000 | ¥10.20 |
10 | ¥8.59400 | ¥85.94 |
25 | ¥8.24240 | ¥206.06 |
50 | ¥8.06560 | ¥403.28 |
100 | ¥7.71540 | ¥771.54 |
250 | ¥7.01352 | ¥1,753.38 |
500 | ¥6.31220 | ¥3,156.10 |
1,000 | ¥5.61089 | ¥5,610.89 |
2,500 | ¥5.08486 | ¥12,712.15 |