2213678-6 | |
---|---|
DigiKey Part Number | A124446-ND |
Manufacturer | |
Manufacturer Product Number | 2213678-6 |
Description | Z35 MINI LED HOLDER 13.5*13.5MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 2213678-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | LED - Holder | |
For Use With/Related Products | BridgeLux H6, Citizen CLL020, CLL022, CLU700, Panasonic C14, C15, Seoul SDW, Tridonic SLE-G5-LES11, SLE-G5-LES6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.30000 | ¥30.30 |
35 | ¥20.20829 | ¥707.29 |
105 | ¥15.55095 | ¥1,632.85 |
455 | ¥14.05734 | ¥6,396.09 |
945 | ¥12.08056 | ¥11,416.13 |
2,030 | ¥11.42161 | ¥23,185.87 |
4,900 | ¥11.15805 | ¥54,674.44 |