2213611-1 | |
---|---|
DigiKey Part Number | A124893TR-ND - Tape & Reel (TR) A124893CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2213611-1 |
Description | MINI HERM ASSY WITH POSTS - SELE |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Blade and Receptacle, Hermaphroditic Board to Board 0.118" (3.00mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2213611-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | Board to Board | |
Connector Type | Blade and Receptacle, Hermaphroditic | |
Number of Positions | 2 | |
Mounting Type | Board Edge, Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | 0.118" (3.00mm) | |
Fastening Type | - | |
Features | Board Guide | |
Housing Color | Natural | |
Wire Gauge | - | |
Contact Material | Brass; Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 300V | |
Current Rating (Amps) | 3A | |
Ingress Protection | - | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.87500 | ¥38.75 |
100 | ¥3.12550 | ¥312.55 |
500 | ¥2.86620 | ¥1,433.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥3.66661 | ¥5,499.91 |