2205129-2 | |
---|---|
DigiKey Part Number | 2205129-2-ND |
Manufacturer | |
Manufacturer Product Number | 2205129-2 |
Description | CABLE M-CBL 1M |
Customer Reference | |
Detailed Description | 8 Position Plug to Cable 3.28' (1.00m) Black Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Connectors | - | |
Number of Positions | 8 | |
Connector Type | Plug to Cable | |
Gender | Male to Cable | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | Network | |
Length | 3.28' (1.00m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 26 AWG | |
Frequency - Max | - | |
Operating Temperature | 125°C | |
Base Product Number |