2205078-1 | |
---|---|
DigiKey Part Number | 2205078-1-ND |
Manufacturer | |
Manufacturer Product Number | 2205078-1 |
Description | CABLE FLXSTRP 2POS 2.54MM 0.5" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 Position Flexstrip Cable 0.100" (2.54mm) 0.500" (12.70mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flexstrip | |
Number of Conductors | 2 | |
Pitch | 0.100" (2.54mm) | |
Length | 0.500" (12.70mm) | |
Length - Exposed Ends | 0.125" (3.18mm) | |
Termination Style | Completely Exposed Wires on Both Sides | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥3.20443 | ¥19,226.58 |