2205069-3 | |
---|---|
DigiKey Part Number | A123313-ND |
Manufacturer | |
Manufacturer Product Number | 2205069-3 |
Description | CABLE ASSEMBLY HEADER WTB 6POS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Plug to PCB 0.656' (200.00mm, 7.87") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug to PCB | |
Number of Positions | 6 | |
Number of Rows | 2 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 0.656' (200.00mm, 7.87") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.43000 | ¥21.43 |
10 | ¥19.08000 | ¥190.80 |
25 | ¥18.98120 | ¥474.53 |
50 | ¥18.78900 | ¥939.45 |
100 | ¥17.23890 | ¥1,723.89 |
250 | ¥17.14240 | ¥4,285.60 |
500 | ¥15.59272 | ¥7,796.36 |
1,000 | ¥13.94632 | ¥13,946.32 |
2,500 | ¥12.88099 | ¥32,202.48 |