2205062-1 | |
---|---|
DigiKey Part Number | A123287-ND |
Manufacturer | |
Manufacturer Product Number | 2205062-1 |
Description | CABLE ASSEMBLY HEADER WTW 8POS |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Plug to Plug 0.246' (75.00mm, 2.95") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 8 | |
Number of Rows | 2 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 0.246' (75.00mm, 2.95") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.20000 | ¥20.20 |
10 | ¥17.97100 | ¥179.71 |
25 | ¥17.88440 | ¥447.11 |
50 | ¥17.70200 | ¥885.10 |
100 | ¥16.24150 | ¥1,624.15 |
250 | ¥16.15032 | ¥4,037.58 |
500 | ¥14.69046 | ¥7,345.23 |
1,000 | ¥13.13930 | ¥13,139.30 |
2,500 | ¥12.13557 | ¥30,338.92 |