2205060-2 | |
---|---|
DigiKey Part Number | A123282-ND |
Manufacturer | |
Manufacturer Product Number | 2205060-2 |
Description | CABLE ASSEMBLY HEADER WTW 4POS |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Plug to Plug 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2205060-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 4 | |
Number of Rows | 2 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.73000 | ¥12.73 |
10 | ¥11.60900 | ¥116.09 |
25 | ¥11.26400 | ¥281.60 |
50 | ¥11.15060 | ¥557.53 |
100 | ¥10.35010 | ¥1,035.01 |
250 | ¥10.17884 | ¥2,544.71 |
500 | ¥9.26378 | ¥4,631.89 |
1,000 | ¥8.29174 | ¥8,291.74 |
2,500 | ¥7.66270 | ¥19,156.75 |