2204748-8 | |
---|---|
DigiKey Part Number | A145408-ND |
Manufacturer | |
Manufacturer Product Number | 2204748-8 |
Description | CONN RCPT HSG 16POS 3.00MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2204748-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.40000 | ¥12.40 |
10 | ¥11.07500 | ¥110.75 |
25 | ¥11.02080 | ¥275.52 |
50 | ¥10.90920 | ¥545.46 |
100 | ¥10.01020 | ¥1,001.02 |
250 | ¥9.95356 | ¥2,488.39 |
500 | ¥9.90054 | ¥4,950.27 |