2199119-8 | |
---|---|
DigiKey Part Number | A115901TR-ND - Tape & Reel (TR) A115901CT-ND - Cut Tape (CT) A115901DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2199119-8 |
Description | CONN M.2 FMALE 67POS 0.020 GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 2199119-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | M.2 (NGFF) Mini Card | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 67 | |
Card Thickness | - | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 80°C | |
Material - Insulation | Thermoplastic | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.00000 | ¥11.00 |
10 | ¥10.27900 | ¥102.79 |
25 | ¥9.90120 | ¥247.53 |
50 | ¥9.80420 | ¥490.21 |
100 | ¥8.84770 | ¥884.77 |
250 | ¥8.56052 | ¥2,140.13 |
500 | ¥7.79520 | ¥3,897.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥8.51391 | ¥10,216.69 |
3,600 | ¥7.86803 | ¥28,324.91 |
6,000 | ¥7.63316 | ¥45,798.96 |