2199119-1 | |
---|---|
DigiKey Part Number | 17-2199119-1TR-ND - Tape & Reel (TR) 17-2199119-1CT-ND - Cut Tape (CT) 17-2199119-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2199119-1 |
Description | CONN M.2 FMALE 67POS 0.020 GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 2199119-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | M.2 (NGFF) Mini Card | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 67 | |
Card Thickness | - | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 80°C | |
Material - Insulation | Thermoplastic | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.78000 | ¥8.78 |
10 | ¥8.38200 | ¥83.82 |
25 | ¥8.01280 | ¥200.32 |
50 | ¥7.90120 | ¥395.06 |
100 | ¥6.90440 | ¥690.44 |
250 | ¥6.64600 | ¥1,661.50 |
500 | ¥6.27656 | ¥3,138.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥6.61847 | ¥7,942.16 |
3,600 | ¥6.16513 | ¥22,194.47 |
6,000 | ¥5.98380 | ¥35,902.80 |
12,000 | ¥5.61038 | ¥67,324.56 |