2199070-4 | |
---|---|
DigiKey Part Number | A118115TR-ND - Tape & Reel (TR) A118115CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2199070-4 |
Description | CONN SELF-MATE 24POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2199070-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 24 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 4mm | |
Height Above Board | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.89000 | ¥12.89 |
10 | ¥11.81400 | ¥118.14 |
25 | ¥11.46760 | ¥286.69 |
50 | ¥11.35080 | ¥567.54 |
100 | ¥10.53560 | ¥1,053.56 |
250 | ¥10.36112 | ¥2,590.28 |
500 | ¥9.42994 | ¥4,714.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,100 | ¥7.20410 | ¥7,924.51 |