2198230-1 | |
---|---|
DigiKey Part Number | A118415-ND |
Manufacturer | |
Manufacturer Product Number | 2198230-1 |
Description | CONN SFP+ CAGE 1X2 W/HSINK R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Position SFP+ Cage, Ganged (1 x 2) with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2198230-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage, Ganged (1 x 2) with Heat Sink | |
Connector Type | SFP+ | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥208.64000 | ¥208.64 |
20 | ¥172.18550 | ¥3,443.71 |
40 | ¥160.04375 | ¥6,401.75 |
80 | ¥151.21300 | ¥12,097.04 |
240 | ¥147.90167 | ¥35,496.40 |
440 | ¥146.79786 | ¥64,591.06 |