2195846-7 | |
---|---|
DigiKey Part Number | 17-2195846-7-ND |
Manufacturer | |
Manufacturer Product Number | 2195846-7 |
Description | FPC ANT, MHF4L, 150MM, 698-7125 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 829MHz, 1.595GHz, 2.205GHz, 3.5GHz, 4.7GHz, 5.5125GHz, 6.525GHz 4G, LTE, GNSS PCB Trace RF Antenna 698MHz ~ 960MHz, 1.56GHz ~ 1.63GHz, 1.71GHz ~ 2.7GHz, 3.2GHz ~ 3.8GHz, 4.4GHz ~ 5GHz, 5.15GHz ~ 5.875GHz, 5.925GHz ~ 7.125GHz 4.99dBi MHF4L Adhesive, Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.595GHz, 2.205GHz, 3.5GHz, 4.7GHz, 5.5125GHz, 6.525GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.56GHz ~ 1.63GHz, 1.71GHz ~ 2.7GHz, 3.2GHz ~ 3.8GHz, 4.4GHz ~ 5GHz, 5.15GHz ~ 5.875GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 7 | |
VSWR | 4 | |
Return Loss | - | |
Gain | 4.99dBi | |
Features | Cable - 150mm | |
Termination | MHF4L | |
Ingress Protection | - | |
Mounting Type | Adhesive, Chassis Mount | |
Height (Max) | - | |
Applications | 4G, LTE, GNSS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.81000 | ¥15.81 |
10 | ¥14.18900 | ¥141.89 |
50 | ¥13.38440 | ¥669.22 |
100 | ¥11.40440 | ¥1,140.44 |
250 | ¥10.70812 | ¥2,677.03 |
500 | ¥9.42598 | ¥4,712.99 |