2180490-1 | |
---|---|
DigiKey Part Number | A125851-ND |
Manufacturer | |
Manufacturer Product Number | 2180490-1 |
Description | CONN HEADER BLADE PWR 8P EDGE MT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Connector Header, Male Power Blades Board Edge, Through Hole, Right Angle Black Blade Power |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Power Blades | |
Connector Style | Blade Power | |
Number of Positions | 8 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 2 | |
Number of Columns | - | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.81000 | ¥67.81 |
10 | ¥59.08600 | ¥590.86 |
25 | ¥57.53120 | ¥1,438.28 |
64 | ¥55.97797 | ¥3,582.59 |
128 | ¥52.55688 | ¥6,727.28 |
256 | ¥52.24578 | ¥13,374.92 |
960 | ¥49.13594 | ¥47,170.50 |