2178148-1 | |
---|---|
DigiKey Part Number | A116124-ND |
Manufacturer | |
Manufacturer Product Number | 2178148-1 |
Description | CONN MOD PLUG 8P8C UNSHIELDED |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45), 2 Power Position Unshielded Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | 2178148-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45), 2 Power | |
Features | Hybrid | |
Shielding | Unshielded | |
Ratings | Cat5e | |
Ingress Protection | - | |
Termination | - | |
Length | - | |
Color | Translucent - Clear | |
Wire Gauge | 24-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Material | Copper Alloy | |
Voltage Rating | - | |
Housing Material | Polycarbonate (PC) | |
Shield Material | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.55000 | ¥96.55 |
10 | ¥87.29500 | ¥872.95 |
100 | ¥75.74610 | ¥7,574.61 |
1,000 | ¥64.66141 | ¥64,661.41 |