2170497-1

DigiKey Part Number
2170497-1-ND
Manufacturer
Manufacturer Product Number
2170497-1
Description
PLUG KIT HALF-PINT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 4p4c (RJ9, RJ10, RJ22) Position Shielded Cat5e Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Cable Type
Round Cable, Stranded Wires
Number of Positions/Contacts
4p4c (RJ9, RJ10, RJ22)
Features
Strain Relief
Shielding
Shielded
Ratings
Cat5e
Ingress Protection
-
Termination
Crimp
Length
-
Color
Clear
Wire Gauge
26 AWG
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Material
Brass
Voltage Rating
-
Housing Material
Polycarbonate (PC)
Shield Material
Stainless Steel
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
200¥60.42705¥12,085.41
Manufacturers Standard Package