2169260-1 | |
---|---|
DigiKey Part Number | A119724-ND |
Manufacturer | |
Manufacturer Product Number | 2169260-1 |
Description | CONN SFP+ CAGE 1X4 PRESS-FIT R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Position SFP+ Cage, Ganged (1 x 4) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2169260-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage, Ganged (1 x 4) | |
Connector Type | SFP+ | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥135.59000 | ¥135.59 |
16 | ¥132.73063 | ¥2,123.69 |
32 | ¥129.19719 | ¥4,134.31 |
80 | ¥122.84363 | ¥9,827.49 |
240 | ¥110.84204 | ¥26,602.09 |
448 | ¥110.13612 | ¥49,340.98 |