215570-6 | |
---|---|
DigiKey Part Number | A111110TR-ND - Tape & Reel (TR) A111110CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 215570-6 |
Description | CONN DIP HDR IDC 6POS 28AWG PCB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 6 Position Ribbon Cable, DIP Header Connector Red IDC 28 AWG, Stranded or Solid Through Hole, Press-Fit |
Datasheet | Datasheet |
EDA/CAD Models | 215570-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 6 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole, Press-Fit | |
Cable Termination | IDC | |
Wire Gauge | 28 AWG, Stranded or Solid | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Red | |
Number of Positions Loaded | All | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥4.96700 | ¥49.67 |
25 | ¥4.94880 | ¥123.72 |
50 | ¥4.77960 | ¥238.98 |
100 | ¥4.00790 | ¥400.79 |
250 | ¥3.75732 | ¥939.33 |
500 | ¥3.54880 | ¥1,774.40 |
1,000 | ¥3.11034 | ¥3,110.34 |
2,500 | ¥2.94337 | ¥7,358.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,500 | ¥2.58353 | ¥32,294.12 |