2154170-1 | |
---|---|
DigiKey Part Number | A101490-ND |
Manufacturer | |
Manufacturer Product Number | 2154170-1 |
Description | ROUND HEAT SINK CN58 XLAMP XP-G |
Customer Reference | |
Detailed Description | Nevalo Round CN58, Xlamp® XP-G Heat Sink |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Heat Sink | |
For Use With/Related Products | CN58, Xlamp® XP-G | |
Shape | Round | |
Storage/Refrigeration Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Base Product Number |