2149730-1 | |
---|---|
DigiKey Part Number | A118367-ND |
Manufacturer | |
Manufacturer Product Number | 2149730-1 |
Description | CONN SFP+ CAGE 1X4 W/HSINK R/A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Position SFP+ Cage, Ganged (1 x 4) with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2149730-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage, Ganged (1 x 4) with Heat Sink | |
Connector Type | SFP+ | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded, Light Pipe | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥382.13000 | ¥382.13 |
16 | ¥315.39500 | ¥5,046.32 |
32 | ¥293.15906 | ¥9,381.09 |
80 | ¥276.98350 | ¥22,158.68 |
240 | ¥270.91817 | ¥65,020.36 |