213919-1 | |
---|---|
DigiKey Part Number | A25064-ND |
Manufacturer | |
Manufacturer Product Number | 213919-1 |
Description | CONN WIRE ENT SEAL KIT 17-14 BLK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Wire Entry Seal Kit 17-14 Black |
Datasheet | Datasheet |
EDA/CAD Models | 213919-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Wire Entry Seal Kit | |
For Use With/Related Products | CPC Plug and Receptacle Housing | |
Shell Size - Insert | 17-14 | |
Material | Silicon | |
Features | Pressure Plate Included | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.44000 | ¥64.44 |
10 | ¥58.23900 | ¥582.39 |
25 | ¥56.69600 | ¥1,417.40 |
50 | ¥54.53880 | ¥2,726.94 |
100 | ¥54.24750 | ¥5,424.75 |