2120382-6 | |
---|---|
DigiKey Part Number | A103900-ND |
Manufacturer | |
Manufacturer Product Number | 2120382-6 |
Description | CONN CONVERTER RCPT MINUS 10AWG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Converter Receptacle, Male Pin Connector Minus 10 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Converter Receptacle, Male Pin | |
Coded, Keyed | Minus | |
Features | 10 AWG | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.94000 | ¥25.94 |
10 | ¥22.70800 | ¥227.08 |
25 | ¥22.11720 | ¥552.93 |
50 | ¥21.64100 | ¥1,082.05 |
100 | ¥20.93500 | ¥2,093.50 |