211870-2 | |
---|---|
DigiKey Part Number | A122396-ND |
Manufacturer | |
Manufacturer Product Number | 211870-2 |
Description | CONN SEALING COVER 13 BLACK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Sealing 13 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Sealing | |
For Use With/Related Products | CPC Receptacle Series 1 | |
Shell Size - Insert | 13 | |
Material | Thermoplastic | |
Features | Contains Strap with Ring | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.96000 | ¥60.96 |
10 | ¥53.15600 | ¥531.56 |
25 | ¥51.75640 | ¥1,293.91 |
50 | ¥50.35860 | ¥2,517.93 |
100 | ¥47.28020 | ¥4,728.02 |
300 | ¥47.00043 | ¥14,100.13 |
500 | ¥44.20292 | ¥22,101.46 |
1,000 | ¥39.44693 | ¥39,446.93 |