2112233-1 | |
---|---|
DigiKey Part Number | 2112233-1-ND |
Manufacturer | |
Manufacturer Product Number | 2112233-1 |
Description | COVER,90,FOR 46POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For MCP Series |
Datasheet | Datasheet |
EDA/CAD Models | 2112233-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
Number of Positions | 46 | |
For Use With/Related Products | MCP Series | |
Features | Right Angle Cable Exit | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.90000 | ¥15.90 |
10 | ¥14.54600 | ¥145.46 |
25 | ¥14.11560 | ¥352.89 |
50 | ¥13.97260 | ¥698.63 |
100 | ¥12.96950 | ¥1,296.95 |
250 | ¥12.75456 | ¥3,188.64 |
500 | ¥11.60808 | ¥5,804.04 |
1,000 | ¥10.38993 | ¥10,389.93 |
2,500 | ¥9.60172 | ¥24,004.30 |