2108609-5 | |
---|---|
DigiKey Part Number | A118891TR-ND - Tape & Reel (TR) A118891CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2108609-5 |
Description | RFI SHLD FINGER CU GOLD SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 2108609-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Shield Finger, Pre-Loaded | |
Shape | - | |
Width | 0.039" (1.00mm) | |
Length | 0.039" (1.00mm) | |
Height | 0.118" (3.00mm) | |
Material | Copper Alloy | |
Plating | Gold | |
Plating - Thickness | Flash | |
Attachment Method | Solder | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥3.03800 | ¥30.38 |
25 | ¥3.02120 | ¥75.53 |
50 | ¥2.95880 | ¥147.94 |
100 | ¥2.52940 | ¥252.94 |
250 | ¥2.27632 | ¥569.08 |
500 | ¥2.14974 | ¥1,074.87 |
1,000 | ¥1.88416 | ¥1,884.16 |
2,500 | ¥1.87154 | ¥4,678.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.68185 | ¥8,409.25 |
10,000 | ¥1.56505 | ¥15,650.50 |