2106431-4 | |
---|---|
DigiKey Part Number | A100364TR-ND - Tape & Reel (TR) A100364CT-ND - Cut Tape (CT) A100364DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2106431-4 |
Description | CONN WIRE IDC 4POS 18AWG SMD RA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Individual Wires Connector Natural IDC 18 AWG Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2106431-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 4 | |
Cable Pitch | 0.157" (4.00mm) | |
Board-Side Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount, Right Angle | |
Cable Termination | IDC | |
Wire Gauge | 18 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Natural | |
Number of Positions Loaded | All | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.10000 | ¥10.10 |
10 | ¥9.45800 | ¥94.58 |
25 | ¥9.10960 | ¥227.74 |
50 | ¥9.02100 | ¥451.05 |
100 | ¥8.14080 | ¥814.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
450 | ¥7.87649 | ¥3,544.42 |
900 | ¥7.17246 | ¥6,455.21 |
1,350 | ¥6.42439 | ¥8,672.93 |
3,150 | ¥5.98435 | ¥18,850.70 |
11,250 | ¥5.44587 | ¥61,266.04 |