2106003-2 | |
---|---|
DigiKey Part Number | A100346TR-ND - Tape & Reel (TR) A100346CT-ND - Cut Tape (CT) A100346DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2106003-2 |
Description | CONN WIRE IDC 2POS 18AWG SMD RA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Individual Wires Connector Natural IDC 18 AWG Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2106003-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 2 | |
Cable Pitch | 0.157" (4.00mm) | |
Board-Side Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount, Right Angle | |
Cable Termination | IDC | |
Wire Gauge | 18 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Natural | |
Number of Positions Loaded | All | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.96000 | ¥7.96 |
10 | ¥7.56100 | ¥75.61 |
25 | ¥7.23120 | ¥180.78 |
50 | ¥7.13100 | ¥356.55 |
100 | ¥6.23120 | ¥623.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
450 | ¥7.45560 | ¥3,355.02 |
900 | ¥6.78923 | ¥6,110.31 |
1,350 | ¥6.08116 | ¥8,209.57 |
3,150 | ¥5.66466 | ¥17,843.68 |
11,250 | ¥5.15494 | ¥57,993.07 |