208211-1 | |
---|---|
DigiKey Part Number | 208211-1-ND |
Manufacturer | |
Manufacturer Product Number | 208211-1 |
Description | CONN MT SCREW M4X.7-6H/6G METRIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Screws For Metrimate Series |
Datasheet | Datasheet |
EDA/CAD Models | 208211-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Screws | |
Number of Positions | - | |
For Use With/Related Products | Metrimate Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.61000 | ¥19.61 |
10 | ¥17.51500 | ¥175.15 |
25 | ¥17.42360 | ¥435.59 |
50 | ¥17.24420 | ¥862.21 |
100 | ¥15.82230 | ¥1,582.23 |
250 | ¥15.73316 | ¥3,933.29 |
500 | ¥14.31106 | ¥7,155.53 |
1,000 | ¥12.79987 | ¥12,799.87 |
2,500 | ¥11.82211 | ¥29,555.28 |