207601-1 | |
---|---|
DigiKey Part Number | 207601-1-ND |
Manufacturer | |
Manufacturer Product Number | 207601-1 |
Description | METRIMATE STRAIN RELIEF 9POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For Metrimate Series |
Datasheet | Datasheet |
EDA/CAD Models | 207601-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 9 | |
For Use With/Related Products | Metrimate Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.17000 | ¥77.17 |
10 | ¥67.23800 | ¥672.38 |
25 | ¥65.47160 | ¥1,636.79 |
50 | ¥63.70320 | ¥3,185.16 |
100 | ¥59.81070 | ¥5,981.07 |
250 | ¥59.45632 | ¥14,864.08 |
500 | ¥55.91730 | ¥27,958.65 |
1,000 | ¥49.90092 | ¥49,900.92 |