207532-8 | |
---|---|
DigiKey Part Number | A33306-ND |
Manufacturer | |
Manufacturer Product Number | 207532-8 |
Description | CONN HDR 24POS 0.197 TIN PCB |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 24 Position Header Connector 0.197" (5.00mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | 207532-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 4 | |
Row Spacing - Mating | 0.197" (5.00mm) | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Latch Holder | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 150.0µin (3.81µm) | |
Insulation Color | Black, Red | |
Insulation Height | 0.565" (14.35mm) | |
Contact Length - Post | 0.181" (4.60mm) | |
Operating Temperature | -55°C ~ 130°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 7.5A | |
Voltage Rating | 600V | |
Applications | - | |
Insulation Material | Polyamide (PA), Nylon | |
Contact Shape | Circular | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 150.0µin (3.81µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥199.91000 | ¥199.91 |
32 | ¥153.36438 | ¥4,907.66 |
96 | ¥144.90302 | ¥13,910.69 |
448 | ¥140.67261 | ¥63,021.33 |