207487-1 | |
---|---|
DigiKey Part Number | A25079-ND |
Manufacturer | |
Manufacturer Product Number | 207487-1 |
Description | CONN HOUSING SOCKET CPC 5POS BLK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 207487-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Connector Housing | |
Material | Thermoplastic | |
Color | Black | |
For Use With/Related Products | Microphone | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥47.68670 | ¥4,768.67 |