207437-3 | |
---|---|
DigiKey Part Number | A25083-ND |
Manufacturer | |
Manufacturer Product Number | 207437-3 |
Description | CONN SOCKET 22-28AWG TIN CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp 22-28 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 207437-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-28 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.74400 | ¥37.44 |
25 | ¥3.73040 | ¥93.26 |
50 | ¥3.60580 | ¥180.29 |
100 | ¥3.02370 | ¥302.37 |
250 | ¥2.83436 | ¥708.59 |
500 | ¥2.77228 | ¥1,386.14 |