2058300-3 | |
---|---|
DigiKey Part Number | A113008-ND |
Manufacturer | |
Manufacturer Product Number | 2058300-3 |
Description | CABLE ASSY 6POS WIRE TO BRD |
Customer Reference | |
Detailed Description | SSL Cable Assembly Blade and Receptacle, 6 Position To Wire Leads Multiple, Individual 4.00" (101.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Blade and Receptacle, 6 Position | |
2nd Connector | Wire Leads | |
Color | Multiple, Individual | |
Length | 4.00" (101.6mm) | |
Features | Latch Lock | |
Base Product Number |