2057409-1 | |
---|---|
DigiKey Part Number | A118607-ND |
Manufacturer | |
Manufacturer Product Number | 2057409-1 |
Description | CONN RCPT IMPACT 96POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 96 Connector Receptacle, Female Sockets Through Hole Black Impact, Guide Left |
Datasheet | Datasheet |
EDA/CAD Models | 2057409-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | Daughtercard | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | Impact, Guide Left | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.075" (1.91mm) | |
Number of Rows | 6 | |
Number of Columns | 16 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | 0.75A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 30V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥158.78000 | ¥158.78 |
13 | ¥155.49385 | ¥2,021.42 |
26 | ¥151.35731 | ¥3,935.29 |
52 | ¥143.91481 | ¥7,483.57 |
104 | ¥129.85308 | ¥13,504.72 |
260 | ¥129.02623 | ¥33,546.82 |
507 | ¥112.48452 | ¥57,029.65 |