2057405-1 | |
---|---|
DigiKey Part Number | 2057405-1-ND |
Manufacturer | |
Manufacturer Product Number | 2057405-1 |
Description | CONN RCPT IMPACT 60POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 60 Connector Receptacle, Female Sockets Black Impact |
Datasheet | Datasheet |
EDA/CAD Models | 2057405-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | Daughtercard | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | Impact | |
Number of Positions | 60 | |
Number of Positions Loaded | All | |
Pitch | 0.075" (1.91mm) | |
Number of Rows | 6 | |
Number of Columns | 10 | |
Mounting Type | - | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | 0.75A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 30VAC/DC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥124.46000 | ¥124.46 |
10 | ¥121.84200 | ¥1,218.42 |
25 | ¥118.60560 | ¥2,965.14 |
50 | ¥112.77160 | ¥5,638.58 |
100 | ¥101.75310 | ¥10,175.31 |
405 | ¥101.10506 | ¥40,947.55 |
810 | ¥88.14289 | ¥71,395.74 |