2042139-1 | |
---|---|
DigiKey Part Number | 2042139-1-ND |
Manufacturer | |
Manufacturer Product Number | 2042139-1 |
Description | RA MALE CONNECTOR, TELCORDIA L3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 96 Connector Header, Male Pins Board Edge, Through Hole, Right Angle Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | - | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 8 | |
Number of Columns | 12 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Color | Natural | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Voltage Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
90 | ¥161.80067 | ¥14,562.06 |