2040594-4 | |
---|---|
DigiKey Part Number | 2040594-4-ND |
Manufacturer | |
Manufacturer Product Number | 2040594-4 |
Description | SEAL CAP HSG 6P, AMPSEAL16 SEA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Sealing For AMPSEAL Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Sealing | |
Number of Positions | 6 | |
For Use With/Related Products | AMPSEAL Connectors | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.09000 | ¥33.09 |
10 | ¥29.44900 | ¥294.49 |
25 | ¥29.29600 | ¥732.40 |
50 | ¥28.99540 | ¥1,449.77 |
100 | ¥26.14170 | ¥2,614.17 |
250 | ¥25.99124 | ¥6,497.81 |
500 | ¥24.03798 | ¥12,018.99 |
1,000 | ¥21.48399 | ¥21,483.99 |
2,500 | ¥19.83138 | ¥49,578.45 |